Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 294-493
- Mfr. Part No.:
- Q40SP6FF400Q
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-493
- Mfr. Part No.:
- Q40SP6FF400Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 400 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 400 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Q40 Series Fixed Field Infrared Sensor is engineered for precision detection in a wide array of applications. This compact self contained device delivers reliable performance with innovative features designed to facilitate seamless integration into your setup. It excels in environments where traditional sensing technologies may struggle providing exceptional detection capability for objects with low reflectivity. With a robust construction rated NEMA 6P and IEC IP67 this sensor thrives in harsh conditions ensuring durability and longevity.
Robust housing is built to withstand rugged industrial environments
Offers a broad detection range enhancing operational efficiency
Features excess gain capabilities for detecting low reflectivity objects
Easy installation minimizes downtime during setup
Configured to eliminate false triggering from reflective backgrounds
Offers a broad detection range enhancing operational efficiency
Features excess gain capabilities for detecting low reflectivity objects
Easy installation minimizes downtime during setup
Configured to eliminate false triggering from reflective backgrounds
Related links
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range

