Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 294-492
- Mfr. Part No.:
- Q40SP6FF400
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-492
- Mfr. Part No.:
- Q40SP6FF400
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 400 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 400 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Q40 Series fixed field sensor offers a robust solution for detecting objects with low reflectivity, ensuring precision in various industrial environments. Designed for reliable operation, its infrared detection capabilities allow for consistent performance even in challenging conditions. This sensor features a compact design suited for tight spaces, while its powerful sensing technology enables it to ignore background interference, delivering accurate detection of parts or surfaces directly in line with its sensing axis.
Small and powerful design suitable for space constrained installations
Utilises infrared light to effectively detect low reflectivity objects
Offers simple installation with standard cable connections
Built to operate within a broad temperature range which ensuring adaptability
Provides protection against reverse polarity and continuous overload
Constructed with robust PBT polyester housing and acrylic lens
Utilises infrared light to effectively detect low reflectivity objects
Offers simple installation with standard cable connections
Built to operate within a broad temperature range which ensuring adaptability
Provides protection against reverse polarity and continuous overload
Constructed with robust PBT polyester housing and acrylic lens
Related links
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range

