Banner Convergent Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-064
- Mfr. Part No.:
- Q45BB6CVQ5
- Brand:
- Banner
Subtotal (1 unit)*
£155.77
(exc. VAT)
£186.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.77 |
*price indicative
- RS Stock No.:
- 294-064
- Mfr. Part No.:
- Q45BB6CVQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent | |
| Detection Range | 100 mm | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent | ||
Detection Range 100 mm | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Convergent photoelectric sensor designed to excel in the detection of small and highly reflective objects. With its 680 nm visible red light it offers superior precision and reliability in various applications ensuring optimal performance even in challenging environments. The sensor's compact design combined with multiple mounting options allows for seamless integration into existing systems. Enhanced with sophisticated sensing technology it provides consistent and dependable operation.
Multiple mounting options for versatile installation
User friendly controls for light/dark operate selection
Equipped with sensitivity adjustment for precise operation
Designed to exceed NEMA 6P and IEC IP67 ratings for environmental protection
Highly visible status indicator LEDs for power signal and output
Built in protection against false pulses and short circuits
User friendly controls for light/dark operate selection
Equipped with sensitivity adjustment for precise operation
Designed to exceed NEMA 6P and IEC IP67 ratings for environmental protection
Highly visible status indicator LEDs for power signal and output
Built in protection against false pulses and short circuits
Related links
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 10 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range

