Banner Convergent Mode Photoelectric Sensor, Rectangular Sensor, 43 mm Detection Range
- RS Stock No.:
- 293-645
- Mfr. Part No.:
- SMU315CV2
- Brand:
- Banner
Subtotal (1 unit)*
£225.77
(exc. VAT)
£270.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.77 |
*price indicative
- RS Stock No.:
- 293-645
- Mfr. Part No.:
- SMU315CV2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent Mode | |
| Detection Range | 43 mm | |
| Output Type | SPDT | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 2m Cable | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent Mode | ||
Detection Range 43 mm | ||
Output Type SPDT | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner Mini beam Universal Voltage Series Convergent Mode Sensor is engineered for precision in detecting objects with low reflectivity, making it ideal for applications that demand accuracy in tight spaces. Designed with an advanced sensing capability and robust construction, this sensor ensures reliability in various environments. Its innovative spot size specification allows for meticulous detection of minute items, providing flexibility in application across industries.
Signal strength indicators simplify alignment for precise installation
User adjustable gain potentiometer fosters real time sensitivity modifications
Robust housing ensures durability against environmental factors
Wide operational temperature range supports versatile application needs
Protection against transient voltages boosts reliability in power fluctuations
User adjustable gain potentiometer fosters real time sensitivity modifications
Robust housing ensures durability against environmental factors
Wide operational temperature range supports versatile application needs
Protection against transient voltages boosts reliability in power fluctuations
Related links
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 10 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Red Photoelectric Sensor, 43 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range

