Banner Convergent Mode Photoelectric Sensor, Rectangular Sensor, 16 mm Detection Range
- RS Stock No.:
- 293-644
- Mfr. Part No.:
- SMU315CV
- Brand:
- Banner
Subtotal (1 unit)*
£216.91
(exc. VAT)
£260.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.91 |
*price indicative
- RS Stock No.:
- 293-644
- Mfr. Part No.:
- SMU315CV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent Mode | |
| Detection Range | 16 mm | |
| Output Type | SPDT | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent Mode | ||
Detection Range 16 mm | ||
Output Type SPDT | ||
Electrical Connection 2m Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Mini beam Universal Voltage Series includes an innovative convergent mode sensor, ideally suited for detecting objects with low reflectivity in tight or inaccessible spaces. This device boasts exceptional sensor reliability and performance, ensuring precise measurements in demanding environments. With its robust construction, the sensor is immune to electrical noise and can withstand harsh conditions, making it perfect for diverse industrial applications. The Mini Beam sensor is designed with user friendly adjustments, allowing easy calibration for optimal performance in various operational scenarios.
Allows for precise detection of small items with its minimal spot size
Robust against vibration and shock for reliable performance in various settings
Equipped with an intuitive alignment indicating device to facilitate setup
Compatible with fibre optics for adaptable installation in challenging configurations
Designed to withstand high humidity and temperature variations
Accommodates quick adjustments for gain and operational mode
Robust against vibration and shock for reliable performance in various settings
Equipped with an intuitive alignment indicating device to facilitate setup
Compatible with fibre optics for adaptable installation in challenging configurations
Designed to withstand high humidity and temperature variations
Accommodates quick adjustments for gain and operational mode
Related links
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 10 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range

