Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- RS Stock No.:
- 294-647
- Mfr. Part No.:
- SM312CVBQD
- Brand:
- Banner
Subtotal (1 unit)*
£223.81
(exc. VAT)
£268.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.81 |
*price indicative
- RS Stock No.:
- 294-647
- Mfr. Part No.:
- SM312CVBQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Convergent Blue | |
| Detection Range | 16 mm | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Convergent Blue | ||
Detection Range 16 mm | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Convergent blue sensor exemplifies cutting edge technology tailored for precise detection in diverse industrial applications. Designed to deliver reliable performance this sensor operates within a compact form factor without compromising its operational capabilities. Its robust construction ensures durability in challenging environments while offering a dynamic detection range.
Highly reliable performance even under varying environmental conditions
Suited for diverse applications which ensuring versatility in usage
Integrated circuit protection features safeguard against operational faults
Complies with stringent safety standards for dependable operation
Adjustable sensitivity allows for tailored setup according to specific needs
Offers long service life reducing maintenance costs over time
Suited for diverse applications which ensuring versatility in usage
Integrated circuit protection features safeguard against operational faults
Complies with stringent safety standards for dependable operation
Adjustable sensitivity allows for tailored setup according to specific needs
Offers long service life reducing maintenance costs over time
Related links
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 16 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Red Photoelectric Sensor, 43 mm Detection Range

