Banner Photoelectric Photoelectric Sensor, 16 mm Detection Range
- RS Stock No.:
- 294-625
- Mfr. Part No.:
- SM2A312CVQD
- Brand:
- Banner
Subtotal (1 unit)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.31 |
*price indicative
- RS Stock No.:
- 294-625
- Mfr. Part No.:
- SM2A312CVQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Photoelectric | |
| Detection Range | 16 mm | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Photoelectric | ||
Detection Range 16 mm | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Mini beam AC Voltage Series Sensor exemplifies cutting edge technology in sensing applications. With its non polarised retroreflective sensing mode, this sensor is designed to deliver reliable performance across a variety of environments. Its compact design and durable construction allow for seamless integration into existing systems while maintaining robust functionality even in challenging conditions.
Enhanced signal strength indicator facilitates quick visual feedback
Offers a universal installation solution with flexible cable length options
Built in protection against electrical transients to ensure longevity
Suitable for high speed applications with fast response times
Offers a universal installation solution with flexible cable length options
Built in protection against electrical transients to ensure longevity
Suitable for high speed applications with fast response times
Related links
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 16 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range

