Banner Convergent Photoelectric Sensor, Rectangular Sensor, 16 mm Detection Range
- RS Stock No.:
- 293-778
- Mfr. Part No.:
- QS18EN6CV15Q5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 293-778
- Mfr. Part No.:
- QS18EN6CV15Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent | |
| Detection Range | 16 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent | ||
Detection Range 16 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Compact sensing device belongs to the QS18E Expert Series, offering exceptional performance along with an intuitive setup process. Designed for versatile applications, it harnesses advanced features that facilitate optimal operation in a range of environments. With a robust ABS housing verified to IP67 standards, this sensor is built to withstand harsh conditions, ensuring durability and reliability. The device incorporates discrete output options and two bright LEDs for clear status indication, allowing for seamless monitoring during both setup and operation.
LED indicators provide instant status updates for efficient monitoring
Multiple sensing modes allow for diverse application suitability
Expert style TEACH options streamline the setup process
Low latency response time enhances operational efficiency
Selectable output options cater to specific system requirements
Multiple sensing modes allow for diverse application suitability
Expert style TEACH options streamline the setup process
Low latency response time enhances operational efficiency
Selectable output options cater to specific system requirements
Related links
- Banner Convergent Mode Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range

