Banner Convergent Photoelectric Sensor, Rectangular Sensor, 43 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
293-791
Mfr. Part No.:
QS18EP6CV45Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Convergent

Detection Range

43 mm

Output Type

PNP

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Word Beam QS18E Series Sensor offers a compact sensor solution tailored for high performance sensing applications. Designed for ease of use, this sensor features a range of configurable options, including teach modes and versatile mounting capabilities. Its bright LED indicators provide clear operational feedback, while its robust ABS housing ensures durability in demanding environments.

Configured with easy push button or remote programming options for maximum flexibility
Less than 1 millisecond output response promotes excellent repeatability in sensing
Offers multiple mounting choices to facilitate straightforward installation
Provides continuous overload protection to enhance operational security
Remote configuration options support enhanced security and ease of use

Related links