Banner Convergent Photoelectric Sensor, Rectangular Sensor, 43 mm Detection Range
- RS Stock No.:
- 293-779
- Mfr. Part No.:
- QS18EN6CV45
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-779
- Mfr. Part No.:
- QS18EN6CV45
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent | |
| Detection Range | 43 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent | ||
Detection Range 43 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Revolutionary World Beam QS18E sensor series offers high performance sensing in a compact design, ideal for a variety of industrial applications. This model features advanced sensing technology with options for multiple operational configurations, making it versatile for different environments. With an easy to use interface, installation is streamlined through push button or remote input setup for added convenience. Its durable ABS housing ensures reliable performance in challenging environments, and the bright LED indicators allow for quick status monitoring.
Remote configuration enables adjustments without physical access
Amber and green LEDs provide clear status updates
Robust ABS housing is rated IEC IP67 for superior dust and moisture resistance
Less than 1 millisecond response time ensures rapid detection
Versatile mounting options enhance adaptability for various setups
Selectable output types offer flexibility for integration with existing systems
Amber and green LEDs provide clear status updates
Robust ABS housing is rated IEC IP67 for superior dust and moisture resistance
Less than 1 millisecond response time ensures rapid detection
Versatile mounting options enhance adaptability for various setups
Selectable output types offer flexibility for integration with existing systems
Related links
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Red Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range

