Banner Convergent Photoelectric Sensor, 43 mm Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
294-593
Mfr. Part No.:
QS18VP6CV45Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Convergent

Detection Range

43 mm

Output Type

PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Photoelectric Sensor represents a pinnacle of innovation in miniature photoelectric sensing technology. Designed to seamlessly integrate into diverse applications, it boasts a universal housing that facilitates easy installation in tight spaces. This versatile sensor operates at a voltage range of 10 V DC to 30 V DC, offering reliable performance across various environments. With a remarkable sensing range and fast response times, it enhances efficiency and precision in industrial settings.

Built in LED indicators enhance operational visibility
Robust sealing provides protection against harsh industrial environments
Versatile compatibility ensures a wide range of sensing applications
User friendly sensitivity adjustment allows precise detection settings
A variety of model configurations available to suit specific needs

Related links