Banner Convergent Photoelectric Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-370
- Mfr. Part No.:
- R55CG1QP
- Brand:
- Banner
- RS Stock No.:
- 293-370
- Mfr. Part No.:
- R55CG1QP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Convergent | |
| Detection Range | 10 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Convergent | ||
Detection Range 10 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Advanced colour mark sensor revolutionises how you monitor and register colour contrasts. Equipped with a solid-state green light source, it ensures unparalleled detection capabilities, discerning between even the faintest shades with remarkable accuracy. The robust design meets stringent environmental standards, making it suitable for demanding applications like food processing.
Multiple output options enhance compatibility with various control systems
Tethered switch cap allows for easy access to mode settings and adjustments
Redundant circuitry is excluded to maintain performance integrity
Tethered switch cap allows for easy access to mode settings and adjustments
Redundant circuitry is excluded to maintain performance integrity
Related links
- Banner Convergent Photoelectric Sensor 10 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 10 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 650 mm Detection Range

