Banner Convergent Mode Photoelectric Sensor, Rectangular Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-086
- Mfr. Part No.:
- VS1AN5CV10
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 293-086
- Mfr. Part No.:
- VS1AN5CV10
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Convergent Mode | |
| Detection Range | 10 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Convergent Mode | ||
Detection Range 10 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Self contained miniature sensor is expertly designed to excel in precise sensing applications, particularly in confined spaces. Equipped with advanced technology, it operates effectively within a voltage range perfect for diverse industrial needs. The sensor is available with either a visible red or infrared beam and can be tailored to applications with different convergence points, making it versatile for numerous setups. Its robust construction ensures reliable performance, while the thoughtful integration of features enhances usability.
Compact design allows installation in tight areas for enhanced flexibility
Multiple output configurations facilitate various application requirements
Built in power indicators provide real time feedback on sensor status
Extensive sensing range minimises the need for multiple sensor installations
Robust environmental rating ensures reliability even in challenging conditions
Multiple output configurations facilitate various application requirements
Built in power indicators provide real time feedback on sensor status
Extensive sensing range minimises the need for multiple sensor installations
Robust environmental rating ensures reliability even in challenging conditions
Related links
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range
- Banner Convergent Photoelectric Sensor, 10 mm Detection Range
- Banner Convergent Photoelectric Sensor 10 mm Detection Range

