Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- RS Stock No.:
- 294-591
- Mfr. Part No.:
- QS18VP6CV15Q5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 294-591
- Mfr. Part No.:
- QS18VP6CV15Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Convergent | |
| Detection Range | 16 mm | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Convergent | ||
Detection Range 16 mm | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed for diverse sensing applications. With its advanced convergent sensing technology, this sensor excels in environments where precision and reliability are paramount. Its ability to operate effectively within a wide voltage range ensures compatibility with various systems, making it a versatile choice for industrial automation.
Compatible with various power supply systems for flexible applications
Quick disconnect feature allows for easy and rapid installation
Suitable for a range of applications in industrial automation
Quick disconnect feature allows for easy and rapid installation
Suitable for a range of applications in industrial automation
Related links
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range

