Banner Convergent Photoelectric Sensor, 16 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
294-592
Mfr. Part No.:
QS18VP6CV15Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Convergent

Detection Range

16 mm

Output Type

PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner QS18 Series Sensor is a state of the art photoelectric sensor designed for exceptional performance in a compact format. This miniature sensor easily fits into a variety of mounting situations while delivering reliability and versatility in operation. Featuring a universal housing, the sensor is built to withstand tough environments, ensuring longevity and dependability. With advanced optical performance on par with larger sensors, it supports both NPN and PNP output configurations.

Equipped with bright LED indicators visible from all directions
Allows for easy integration with existing systems due to quick disconnect options
Provides single turn sensitivity adjustment for tailored performance
Versatile in operation with multiple sensing modes including convergent

Related links