Banner Convergent Red Photoelectric Sensor, 43 mm Detection Range
- RS Stock No.:
- 294-642
- Mfr. Part No.:
- SM312CV2 W/30
- Brand:
- Banner
Subtotal (1 unit)*
£215.92
(exc. VAT)
£259.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.92 |
*price indicative
- RS Stock No.:
- 294-642
- Mfr. Part No.:
- SM312CV2 W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Convergent Red | |
| Detection Range | 43 mm | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Convergent Red | ||
Detection Range 43 mm | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Convergent light sensor is designed for precision and versatility, making it an ideal choice for a variety of applications in automation and detection systems. Its compact design allows for easy installation while delivering exceptional performance in challenging environments. With a robust construction that meets IP67 specifications, the sensor is both dust tight and waterproof, ensuring reliability in industrial settings. Designed with multiple sensing capabilities, it accurately detects objects at various distances, providing a responsive solution for intricate processes.
Provides versatile sensing distances suitable for a range of applications
Incorporates advanced optical technology for reliable performance
Offers an adjustable sensitivity control for tailored detection preferences
Includes a robust housing to withstand demanding industrial conditions
Utilises a quick disconnect feature for streamlined installation and maintenance
Incorporates advanced optical technology for reliable performance
Offers an adjustable sensitivity control for tailored detection preferences
Includes a robust housing to withstand demanding industrial conditions
Utilises a quick disconnect feature for streamlined installation and maintenance
Related links
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range

