Banner Convergent Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£155.77

(exc. VAT)

£186.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.77

*price indicative

RS Stock No.:
294-063
Mfr. Part No.:
Q45BB6CV4Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Convergent

Detection Range

100 mm

Output Type

Bipolar

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Convergent mode sensor exemplifies cutting edge technology designed for high precision in detecting small parts and reflective objects. The innovative construction of the device enables it to ignore irrelevant interference, allowing for focused sensing that is ideal for intricate applications where conventional sensors may falter. Its confined sensing range and focused beam ensure unmatched reliability and speed, making it a crucial component in various industrial settings.

Quick and intuitive adjustment features for varied applications
Durable construction with exceptional environmental sealing
Flexible installation options for various application needs
Visible indicators for operational status ensuring easy monitoring
Integrated sensitivity control allows for precise calibration

Related links