Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 286-075
- Mfr. Part No.:
- QS30ELVCQ
- Brand:
- Banner
Subtotal (1 unit)*
£253.39
(exc. VAT)
£304.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.39 |
*price indicative
- RS Stock No.:
- 286-075
- Mfr. Part No.:
- QS30ELVCQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 100 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 100 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Clear Object Retroreflective Sensor ensures reliable detection of clear, translucent, or opaque targets, including mirror-like surfaces. It features an automatic compensation algorithm that adjusts for dust or contamination on the sensor or reflector, as well as for ambient temperature changes, ensuring consistent performance in varying environmental conditions.
Easy configuration via push buttons or remote wire
Easy-to-read operating status indicators
Easy-to-read operating status indicators
Related links
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 300 mm Detection Range

