Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-435
- Mfr. Part No.:
- QS30ELVC
- Brand:
- Banner
Subtotal (1 unit)*
£253.39
(exc. VAT)
£304.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.39 |
*price indicative
- RS Stock No.:
- 331-435
- Mfr. Part No.:
- QS30ELVC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 100 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 100 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Clear Object Retroreflective Sensor is expertly designed for optimal detection across various object types including clear and translucent materials. Engineered with an automatic compensation algorithm this sensor ensures precision even in challenging environments prone to dust or contamination. Its rugged compact housing suits IP67 rated conditions making it ideal for harsh settings.
Easily visible operating status indicators for quick reference
Rugged design capable of withstanding harsh environments
Compact housing with flexible mounting options
Designed to ensure operation under normal settings without misinterpretation from reflections
Simple setup process for efficient sensor alignment and performance
Saves previous settings to recover efficiently after power loss
Rugged design capable of withstanding harsh environments
Compact housing with flexible mounting options
Designed to ensure operation under normal settings without misinterpretation from reflections
Simple setup process for efficient sensor alignment and performance
Saves previous settings to recover efficiently after power loss
Related links
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range

