Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 331-555
- Mfr. Part No.:
- DS18VP6LPWQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-555
- Mfr. Part No.:
- DS18VP6LPWQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Sensors deliver impeccable performance within a compact design, making them an ideal choice for various industrial applications. With a patented wide-beam retroreflective technology, this sensor enhances alignment ease, ensuring accurate detection capabilities. Engineered for resilience, it operates within a voltage range of 10 to 30 V dc while also featuring solid-state outputs that can be tailored to specific needs.
Monitors ambient conditions with a broad operating temperature range
Quick response times ensure efficient processing of detection signals
Designed not to be used for personnel protection ensuring safe operation
Quick response times ensure efficient processing of detection signals
Designed not to be used for personnel protection ensuring safe operation
Related links
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range

