Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 555-962
- Mfr. Part No.:
- E3S-RS30B42-30
- Brand:
- Omron
Subtotal (1 unit)*
£353.70
(exc. VAT)
£424.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.70 |
*price indicative
- RS Stock No.:
- 555-962
- Mfr. Part No.:
- E3S-RS30B42-30
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Electrical Connection | Lead 2m | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Electrical Connection Lead 2m | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- JP
The Omron Photoelectric Sensor is designed for precise object detection. It is particularly effective for detecting transparent objects like glass wafers, making it ideal for specialized industrial applications. With its robust build and reliable performance, this sensor ensures accuracy and efficiency in challenging environments.
PNP Output
30 cm sensing distance
Retroreflective mode of detection
30 cm sensing distance
Retroreflective mode of detection
Related links
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 2 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range

