Banner Proximity Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-137
- Mfr. Part No.:
- QS18VP6WQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-137
- Mfr. Part No.:
- QS18VP6WQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor is a compact sensor designed for excellent optical performance in a variety of mounting situations. Its rugged sealed housing ensures durability in challenging environments making it suitable for both industrial and commercial applications. With a versatile operating voltage range the sensor can efficiently handle tasks demanding precision and reliability. Ideal for retrofitting or building new systems this sensor integrates seamlessly into existing setups while delivering exceptional sensing capabilities including versatile output options.
Operates effectively in diverse lighting conditions due to advanced sensitivity adjustment
Compatible with various types of fibber optics enhancing application versatility
Protected against reverse polarity and transient voltages which ensuring operational safety
Robust construction allows it to withstand industrial challenges without compromising performance
Supports quick detach options for efficient maintenance and integration
Designed to comply with industry standards which ensuring reliability and compliance
Compatible with various types of fibber optics enhancing application versatility
Protected against reverse polarity and transient voltages which ensuring operational safety
Robust construction allows it to withstand industrial challenges without compromising performance
Supports quick detach options for efficient maintenance and integration
Designed to comply with industry standards which ensuring reliability and compliance
Related links
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range

