Banner Opposed Photoelectric Sensor, U Shaped Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-024
- Mfr. Part No.:
- SLO30VB6Q
- Brand:
- Banner
Subtotal (1 unit)*
£127.19
(exc. VAT)
£152.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.19 |
*price indicative
- RS Stock No.:
- 293-024
- Mfr. Part No.:
- SLO30VB6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | U Shaped | |
| Detection Type | Opposed | |
| Detection Range | 30 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style U Shaped | ||
Detection Type Opposed | ||
Detection Range 30 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor offers a self-contained solution for opposed-mode sensing, ideal for varied applications such as edge guiding and counting opaque materials. This Innovative sensor features a robust U-shaped housing that simplifies mounting and guarantees reliable operation across a wide range of conditions. With a 30 mm slot width, it effortlessly accommodates diverse sensing tasks while ensuring precise beam placement with its molded-in guides.
Offers a choice of response times to suit diverse operational needs
LED indicators provide clear visual feedback for power and sensing status
Compact dimensions make it suitable for spaceconstrained environments
Reverse polarity protection enhances reliability and safety
LED indicators provide clear visual feedback for power and sensing status
Compact dimensions make it suitable for spaceconstrained environments
Reverse polarity protection enhances reliability and safety
Related links
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 80 mm Detection Range
- Banner Opposed Photoelectric Sensor Light / Dark switching Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range

