Banner Opposed Photoelectric Sensor, Slot Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-816
- Mfr. Part No.:
- SLE30B6VQ
- Brand:
- Banner
Subtotal (1 unit)*
£163.67
(exc. VAT)
£196.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.67 |
*price indicative
- RS Stock No.:
- 293-816
- Mfr. Part No.:
- SLE30B6VQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 30 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 30 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor is a cutting-edge opposed-mode sensor that facilitates precise detection in various industrial applications. Designed with ease of use in mind, this sensor pairs a robust U-shaped housing with advanced push-button programming capabilities. Its Dynamic TEACH programming allows for real-time sensitivity adjustments, adapting seamlessly to changing conditions.
Multioutput types facilitate versatile integration into existing systems
Visible LED indicators aid in quick diagnostics and operational status checks
Wide slot width accommodates a range of sensing tasks enhancing versatility
Visible LED indicators aid in quick diagnostics and operational status checks
Wide slot width accommodates a range of sensing tasks enhancing versatility
Related links
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range

