Banner Opposed Photoelectric Sensor, Slot Sensor, 30 mm Detection Range

Subtotal (1 unit)*

£163.67

(exc. VAT)

£196.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.67

*price indicative

RS Stock No.:
293-818
Mfr. Part No.:
SLE30B6VYQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Slot

Detection Type

Opposed

Detection Range

30 mm

Output Type

NPN/PNP

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Slot Sensor is a sophisticated solution designed for precision and reliability in various sensing applications. Encased in a robust U-shaped housing, this self-contained opposed-mode sensor pair simplifies installation with its push-button programming and remote TEACH mode capabilities. Its dynamic TEACH programming option allows for seamless sensitivity adjustments on-the-fly, reducing the impact of web flutter, which is crucial in high-speed environments.

It is designed for a wide range of sensing applications with a 30 mm slot width
Strong environmental protection with an IP67 rating ensures durability
The product incorporates safety warnings for personnel protection highlighting critical usage limits

Related links