Banner Opposed Photoelectric Sensor, Slot Sensor, 20 mm Detection Range
- RS Stock No.:
- 293-831
- Mfr. Part No.:
- SLM20N6Q
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-831
- Mfr. Part No.:
- SLM20N6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 20 mm | |
| Output Type | NPN | |
| Electrical Connection | 3 - Pin M8 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 20 mm | ||
Output Type NPN | ||
Electrical Connection 3 - Pin M8 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot sensor offers a reliable solution for opposed-mode sensing in a compact and robust design. Housed in a rugged, die-cast metal casing rated IEC IP67, it excels in diverse industrial environments, ensuring stable performance even in demanding conditions. With its easy installation, users benefit from the absence of complex alignment processes, while the integrated beam guides enhance precision in beam positioning.
Constructed with materials that withstand harsh industrial environments
Supports multiple slot widths accommodating varied sensing needs
Fulfils stringent environmental ratings enhancing durability
Effective for detecting a range of object sizes and shapes
Supports multiple slot widths accommodating varied sensing needs
Fulfils stringent environmental ratings enhancing durability
Effective for detecting a range of object sizes and shapes
Related links
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

