Banner Opposed Photoelectric Sensor, Slot Sensor, 180 mm Detection Range

Subtotal (1 unit)*

£210.00

(exc. VAT)

£252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.00

*price indicative

RS Stock No.:
293-830
Mfr. Part No.:
SLM180P6Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Slot

Detection Type

Opposed

Detection Range

180 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3 - Pin M8 Integral QD

COO (Country of Origin):
CN
The Banner Slot Sensor is a versatile and cutting-edge solution designed for a wide array of applications requiring precise sensing capabilities. With its rugged, die-cast metal housing, this sensor is built to withstand challenging environments while maintaining optimal performance. Featuring an opposed-mode design, it simplifies installation by eliminating the need for complex alignment.

Reliable performance over a wide temperature range ensuring consistent operation
Protected against reverse polarity and transient voltages for added safety
Short circuit protection included promoting longterm reliability in demanding settings
Compact design with clear beam position arrows for straightforward installation

Related links