Banner Opposed Photoelectric Sensor, Slot Sensor, 180 mm Detection Range

Subtotal (1 unit)*

£257.32

(exc. VAT)

£308.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.32

*price indicative

RS Stock No.:
293-829
Mfr. Part No.:
SLM180B6QPMA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Slot

Detection Type

Opposed

Detection Range

180 mm

Output Type

NPN/PNP

Electrical Connection

M12 PUR Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Slot sensor is a highly sophisticated sensing solution, designed for reliable detection and monitoring in demanding environments. Featuring a rugged, sealed, die-cast metal housing rated to IEC IP67, this sensor is built to withstand the rigours of industrial applications. Its opposed-mode emitter and receiver configuration ensures precise and dependable object detection without the need for meticulous alignment.

Offers both Light Operate and Dark Operate modes for flexible operation
Visible red beam enhances visibility for easy alignment and monitoring
Short circuit protection safeguards against electrical failures
Compact design allows for installation in confined spaces

Related links