Banner Opposed Photoelectric Sensor, Slot Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-821
- Mfr. Part No.:
- SLM10B6QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£220.85
(exc. VAT)
£265.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.85 |
*price indicative
- RS Stock No.:
- 293-821
- Mfr. Part No.:
- SLM10B6QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 10 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 PUR Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 10 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 PUR Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor offers an integrated solution for precise detection in industrial applications. Designed with a robust U-shaped housing, it houses a reliable opposed-mode emitter and receiver in one compact unit, eliminating the need for complex sensor alignment. This device excels in various scenarios, including gear tooth detection and position verification, thanks to its fast response time of just 500 microseconds and a wide operational range.
IP67 rating ensures protection against dust and moisture ingress
Quick disconnect models simplify connection to existing systems
Designed for various sensing applications including edge detection
Compact design fits into tight spaces without sacrificing performance
Quick disconnect models simplify connection to existing systems
Designed for various sensing applications including edge detection
Compact design fits into tight spaces without sacrificing performance
Related links
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range

