Banner Opposed Photoelectric Sensor, U Shaped Sensor, 10 mm Detection Range

Subtotal (1 unit)*

£146.90

(exc. VAT)

£176.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.90

*price indicative

RS Stock No.:
293-009
Mfr. Part No.:
SL10VB6V
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

U Shaped

Detection Type

Opposed

Detection Range

10 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

2 m

COO (Country of Origin):
CN
The Banner Slot Sensor is designed to deliver precise sensing capabilities in a variety of applications. Featuring an opposed-mode emitter and receiver within a sturdy U-shaped housing, this sensor simplifies installation and mounting without the need for complex alignment. With a generous 10 mm slot width, it is adept at detecting labels, holes, gear teeth, and more, making it a versatile choice for diverse operational requirements.

Environmental rating ensures performance in harsh conditions
LED indicators provide realtime feedback for power and signal conditions
Outdoor performance is enhanced with a rugged housing construction

Related links