Banner Opposed Photoelectric Sensor, 6 m Detection Range
- RS Stock No.:
- 294-540
- Mfr. Part No.:
- MI9EQ
- Brand:
- Banner
Subtotal (1 unit)*
£106.47
(exc. VAT)
£127.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.47 |
*price indicative
- RS Stock No.:
- 294-540
- Mfr. Part No.:
- MI9EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Opposed | |
| Detection Range | 6 m | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Opposed | ||
Detection Range 6 m | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor offers advanced sensing capabilities tailored for optimal performance in hazardous environments. Designed for use with certified intrinsically safe switching amplifiers this rugged two wire sensor excels in both reliability and safety. Its compact size combined with NAMUR compliance makes it ideal for various applications where space is a premium. The MI9EQ operates effectively by changing its output current based on the detected light conditions ensuring precise sensing in challenging scenarios.
Utilises a variable internal resistance mechanism for efficient operation
Integrated LED indicators provide immediate feedback on operational status
Constructed with durable materials to withstand tough industrial conditions
Offers versatility with multiple sensing modes tailored for different applications
Ensures compliance with international safety standards for hazardous locations
Includes options for quick disconnect models to improve installation efficiency
Integrated LED indicators provide immediate feedback on operational status
Constructed with durable materials to withstand tough industrial conditions
Offers versatility with multiple sensing modes tailored for different applications
Ensures compliance with international safety standards for hazardous locations
Includes options for quick disconnect models to improve installation efficiency
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor, 3 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

