Banner Opposed Photoelectric Sensor, 3 m Detection Range

Subtotal (1 unit)*

£87.75

(exc. VAT)

£105.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.75

*price indicative

RS Stock No.:
294-673
Mfr. Part No.:
VS2RP5R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Opposed

Detection Range

3 m

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Opposed mode sensor is engineered for precision sensing in confined spaces where traditional models may struggle. With its compact design, this miniature sensor stands out for its capability to operate seamlessly in various industrial applications. It features an infrared sensing beam, granting it an impressive sensing range and reliability. Designed to be resilient against environmental challenges, this sensor is suitable for even the most demanding applications.

Versatile output configurations accommodate multiple applications
Durable construction ensures long lasting performance in harsh environments
Efficient power consumption allows for broader application potential
Quick disconnect capabilities simplify installation and servicing
Integrated LED indicators provide instant operational feedback
Ideal for precision applications in electronic component handling

Related links