Banner Opposed Photoelectric Sensor, U Shaped Sensor, Light / Dark switching Detection Range

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
293-020
Mfr. Part No.:
SLM80B6Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

U Shaped

Detection Type

Opposed

Detection Range

Light / Dark switching

Output Type

NPN/PNP

Electrical Connection

4 Pin M8 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Slot Sensor is designed for efficiency and reliability in various industrial applications. It features a robust U-shaped housing that elegantly encapsulates an opposed-mode sensor pair, ensuring seamless installation without the need for sensor alignment. With its rugged die-cast metal construction, the sensor is rated IEC IP67, making it suitable for challenging environments.

Selectable output types enhance compatibility with existing systems
Lightningfast response times ensure high efficiency in operations
Sensitively adjustable for optimal detection performance
Dual operation modes adapt to different sensing requirements

Related links