Banner Opposed Photoelectric Sensor, U Shaped Sensor, Light / Dark switching Detection Range
- RS Stock No.:
- 293-021
- Mfr. Part No.:
- SLM80B6QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£220.85
(exc. VAT)
£265.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.85 |
*price indicative
- RS Stock No.:
- 293-021
- Mfr. Part No.:
- SLM80B6QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | U Shaped | |
| Detection Type | Opposed | |
| Detection Range | Light / Dark switching | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style U Shaped | ||
Detection Type Opposed | ||
Detection Range Light / Dark switching | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor, designed with precision in mind, excels in opposed-mode applications, offering unparalleled reliability in a compact U-shaped housing. This sensor integrates an emitter and receiver within a single unit, eliminating the need for complex sensor alignment and ensuring straightforward installation. The rugged die-cast metal housing not only withstands harsh environmental conditions with an IEC IP67 rating but also provides longevity for continuous operation.
Equipped with indicators that display power status and output activation
Facilitates straightforward integration into existing systems with minimal complexity
Compatible with various mounting arrangements for versatile installation
Facilitates straightforward integration into existing systems with minimal complexity
Compatible with various mounting arrangements for versatile installation
Related links
- Banner Opposed Photoelectric Sensor Light / Dark switching Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 80 mm Detection Range
- Banner Opposed Photoelectric Sensor, 6 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range

