Banner Opposed Photoelectric Sensor, U Shaped Sensor, 80 mm Detection Range
- RS Stock No.:
- 293-023
- Mfr. Part No.:
- SLM80N6Q
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-023
- Mfr. Part No.:
- SLM80N6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | U Shaped | |
| Detection Type | Opposed | |
| Detection Range | 80 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 3 Pin M8 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style U Shaped | ||
Detection Type Opposed | ||
Detection Range 80 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 3 Pin M8 Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor is a highly reliable sensing solution designed for opposed-mode applications. With its robust die-cast metal housing rated IEC IP67, it ensures durability in various environments. This self-contained unit simplifies installation, eliminating the need for complex sensor alignment. Featuring clear molded beam guides, users can effortlessly position the sensor for optimal performance.
Wide range of slot widths available for various sensing needs
Meets stringent environmental ratings for reliable operation
Designed to prevent personnel safety risks
Easy mounting options streamline installation
Meets stringent environmental ratings for reliable operation
Designed to prevent personnel safety risks
Easy mounting options streamline installation
Related links
- Banner Opposed Photoelectric Sensor 80 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor Light / Dark switching Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range

