Banner Opposed Photoelectric Sensor, U Shaped Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
293-014
Mfr. Part No.:
SLM50B6
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

U Shaped

Detection Type

Opposed

Detection Range

50 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

2 m

COO (Country of Origin):
CN
The Banner Slot sensor redefines precision in detection, combining rugged durability with remarkable performance. Designed with a robust die-cast metal housing, it excels in demanding environments, providing reliable operation even in harsh conditions. The opposed-mode design ensures straightforward installation, minimising alignment issues and streamlining workflow.

Visible red beam simplifies alignment and enhances visibility
Compact design promotes easy installation in tight spaces
Sealed against moisture and dust meeting IEC IP67 standards

Related links