Banner Opposed Photoelectric Sensor, U Shaped Sensor, 30 mm Detection Range

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
293-012
Mfr. Part No.:
SLM30P6Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

U Shaped

Detection Type

Opposed

Detection Range

30 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8

COO (Country of Origin):
CN
The Banner Slot Sensor is a sophisticated sensing solution designed for precision and reliability in various applications. Encased in a robust U-shaped housing, this sensor combines an emitter and receiver in a single unit, ensuring straightforward installation without the need for complex alignment. With its durable, sealed metal construction, it meets IEC IP67 standards, making it suitable for demanding environments.

Wide range of slot widths adapts to various applications
Userfriendly sensitivity adjustment enhances operational flexibility
LED indicators provide instant feedback on power and output status

Related links