Banner Opposed Photoelectric Sensor, Slot Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-804
- Mfr. Part No.:
- SL30VB6VY
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-804
- Mfr. Part No.:
- SL30VB6VY
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 30 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 30 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor is a cutting-edge sensing solution designed for a variety of applications in industrial environments. With its robust self-contained opposed-mode design, this sensor streamlines installation and optimises performance, eliminating the need for complex alignment procedures. It features an ergonomic U-shaped housing equipped with molded-in beam guides, allowing for efficient mounting and precise beam placement.
Dual LED indicators provide realtime operational feedback
Durable housing rated IEC IP67 for harsh environments
Costeffective solution for various sensing applications
Durable housing rated IEC IP67 for harsh environments
Costeffective solution for various sensing applications
Related links
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range

