Banner Opposed Photoelectric Sensor, Slot Sensor, 120 mm Detection Range
- RS Stock No.:
- 293-825
- Mfr. Part No.:
- SLM120B6
- Brand:
- Banner
Subtotal (1 unit)*
£210.00
(exc. VAT)
£252.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.00 |
*price indicative
- RS Stock No.:
- 293-825
- Mfr. Part No.:
- SLM120B6
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 120 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 120 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor represents a breakthrough in opposed-mode sensing technology. Engineered with precision, this sensor integrates both an emitter and a receiver in a compact housing, ensuring ease of installation without the need for complex alignment. Its robust die-cast metal housing, rated at IEC IP67, guarantees durability in challenging environments.
Visible red beam aids in precise alignment and detection
Fast response time optimises operational efficiency for highspeed applications
Multiple slot widths accommodate a wide range of sensing needs
Fast response time optimises operational efficiency for highspeed applications
Multiple slot widths accommodate a wide range of sensing needs
Related links
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor, 6 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range

