Banner Opposed Photoelectric Sensor, Slot Sensor, 120 mm Detection Range

Subtotal (1 unit)*

£210.00

(exc. VAT)

£252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.00

*price indicative

RS Stock No.:
293-828
Mfr. Part No.:
SLM120P6Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Slot

Detection Type

Opposed

Detection Range

120 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3 - Pin M8 Integral QD

COO (Country of Origin):
CN
The Banner Slot Sensor offers an exceptional sensing solution, designed with versatility and reliability in mind. Enclosed in a robust U-shaped housing, this opposed-mode sensor pair stands out with its rugged, die-cast metal body that is rated to withstand harsh environments. Ideal for applications such as counting, orientation verification, and edge detection, the device simplifies installation with its self-contained design and integrated beam guides.

Sealed construction provides protection against dust and moisture
Visible red beam aids in precise alignment during setup
LED indicators offer clear status visibility for ease of use

Related links