Banner Opposed Photoelectric Sensor, U Shaped Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-015
- Mfr. Part No.:
- SLM50B6QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£220.85
(exc. VAT)
£265.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.85 |
*price indicative
- RS Stock No.:
- 293-015
- Mfr. Part No.:
- SLM50B6QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | U Shaped | |
| Detection Type | Opposed | |
| Detection Range | 50 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style U Shaped | ||
Detection Type Opposed | ||
Detection Range 50 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor, often referred to as a fork sensor, offers a reliable and user-friendly solution for a variety of sensing applications. Designed with an opposed-mode emitter and receiver in a compact housing, it simplifies installation without the need for precise alignment. Its robust construction, rated to IEC IP67 (NEMA 6), ensures durability in demanding environments.
Adjustable sensitivity simplifies operational tuning for different environments
Visual indicators provide clear status updates on power and output
Selectable dark/light operate modes enhance versatility for different tasks
Visual indicators provide clear status updates on power and output
Selectable dark/light operate modes enhance versatility for different tasks
Related links
- Banner Opposed Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 80 mm Detection Range
- Banner Opposed Photoelectric Sensor Light / Dark switching Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor, 6 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

