Banner Opposed Photoelectric Sensor, U Shaped Sensor, 80 mm Detection Range

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
293-018
Mfr. Part No.:
SLM80B6
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

U Shaped

Detection Type

Opposed

Detection Range

80 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

2 m

COO (Country of Origin):
CN
The Banner Slot Sensor represents a sophisticated solution for various detection applications, merging reliable operation with user-friendly design. Engineered as an opposed-mode sensor pair within a sturdy U-shaped housing, this device is particularly adept at accurately detecting objects traversing its sensing beam. The rugged, sealed construction ensures exceptional durability, making it suitable for environments exposed to dust and water.

Selectable operating modes allow for configuration to meet specific application requirements
Ensures safety with builtin protection against reverse polarity and transient voltages
Supports lightweight operation with a maximum response time of just 500 microseconds

Related links