Banner Opposed Photoelectric Sensor, Slot Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-822
- Mfr. Part No.:
- SLM10N6Q
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-822
- Mfr. Part No.:
- SLM10N6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 10 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 3 - Pin M8 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 10 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 3 - Pin M8 Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Slot sensor offers a reliable and efficient solution for a variety of sensing applications. Designed with a rugged, die-cast metal housing rated IEC IP67, it excels in environments where durability is paramount. Its innovative opposed-mode sensing technology ensures precise detection without the need for complicated alignment.
Flexible output options cater to specific system requirements and configurations
Adjustable sensitivity allows for finetuning to detect various object types
Visual indicators provide realtime operational feedback ensuring effective monitoring
Light and dark operate modes offer operational versatility for various environments
Adjustable sensitivity allows for finetuning to detect various object types
Visual indicators provide realtime operational feedback ensuring effective monitoring
Light and dark operate modes offer operational versatility for various environments
Related links
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range

