Banner Opposed Photoelectric Sensor, Slot Sensor, 20 mm Detection Range
- RS Stock No.:
- 293-832
- Mfr. Part No.:
- SLM20P6Q
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-832
- Mfr. Part No.:
- SLM20P6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 20 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 3 - Pin M8 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 20 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 3 - Pin M8 Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor is a robust and easy-to-install solution designed for various industrial sensing applications. Its opposed-mode design integrates an emitter and receiver within a single housing, ensuring reliable operation with minimal setup. The U-shaped configuration allows for effortless beam alignment, making it ideal for counting, edge detection, and position verification tasks.
Quickly adjustable sensitivity for precise operation in varying conditions
Selectable operating modes provide flexibility for different detection requirements
Fast response time ensures accurate readings and enhances operational efficiency
Selectable operating modes provide flexibility for different detection requirements
Fast response time ensures accurate readings and enhances operational efficiency
Related links
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

