Hahn 7.5 V ac PCB PCB Transformer, CSA, VDE 3 VA
- RS Stock No.:
- 288-7651
- Distrelec Article No.:
- 156-17-568
- Mfr. Part No.:
- EI306 3361
- Brand:
- Hahn
Subtotal (1 unit)*
£7.87
(exc. VAT)
£9.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7.87 |
*price indicative
- RS Stock No.:
- 288-7651
- Distrelec Article No.:
- 156-17-568
- Mfr. Part No.:
- EI306 3361
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 7.5 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 32.5mm | |
| Width | 27.8mm | |
| Depth | 23mm | |
| Power | 3VA | |
| Weight | 135g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Series | EI | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 7.5 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 32.5mm | ||
Width 27.8mm | ||
Depth 23mm | ||
Power 3VA | ||
Weight 135g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Series EI | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, VDE | ||
- COO (Country of Origin):
- DE
The PCB transformer is Vacuum-encapsulated with bobbin type with dual chamber windings.
Excellent temperature fluctuation resistance
Self-extinguishing cast housing and sealing material
Related links
- Hahn 7.5 V ac PCB PCB Transformer CSA 18 VA
- Hahn 12 V ac PCB CSA, VDE 1.9 VA
- Hahn 9 V ac PCB PCB Transformer VDE 2.1 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
