Hahn 9 V ac PCB PCB Transformer, CSA, VDE 2.1 VA

Subtotal (1 unit)*

£7.81

(exc. VAT)

£9.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +£7.81

*price indicative

RS Stock No.:
288-7647
Distrelec Article No.:
156-17-451
Mfr. Part No.:
EI 304 2081
Brand:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Product Type

PCB Transformer

Secondary Voltage

9 V ac

Primary Voltage

230 V ac

Length

32.5mm

Width

27.5mm

Power

2.1VA

Depth

27.4mm

Weight

99g

Mount Type

PCB

Number of Pins

5

Series

EI

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

CSA, VDE

COO (Country of Origin):
DE
The PCB transformer is Vacuum-encapsulated with bobbin type with dual chamber windings.

Excellent temperature fluctuation resistance

Self-extinguishing cast housing and sealing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy