Hahn 12 V ac PCB, PCB PCB Transformer, CSA, VDE 1.9 VA
- RS Stock No.:
- 288-7648
- Distrelec Article No.:
- 156-17-436
- Mfr. Part No.:
- EI303 2037
- Brand:
- Hahn
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-7648
- Distrelec Article No.:
- 156-17-436
- Mfr. Part No.:
- EI303 2037
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 12 V ac | |
| Mount Type | PCB, PCB | |
| Product Type | PCB Transformer | |
| Standards/Approvals | CSA, VDE | |
| Power | 1.9 VA | |
| Depth | 23.8 mm | |
| Distrelec Product Id | 15617436 | |
| Length | 32.5 mm | |
| Maximum Operating Frequency | 60 Hz | |
| Minimum Operating Frequency | 50 Hz | |
| Number of Pins | 5 | |
| Primary Voltage | 230 V ac, 230 V ac | |
| Series | EI | |
| Weight | 81 g | |
| Width | 27.5 mm | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 12 V ac | ||
Mount Type PCB, PCB | ||
Product Type PCB Transformer | ||
Standards/Approvals CSA, VDE | ||
Power 1.9 VA | ||
Depth 23.8 mm | ||
Distrelec Product Id 15617436 | ||
Length 32.5 mm | ||
Maximum Operating Frequency 60 Hz | ||
Minimum Operating Frequency 50 Hz | ||
Number of Pins 5 | ||
Primary Voltage 230 V ac, 230 V ac | ||
Series EI | ||
Weight 81 g | ||
Width 27.5 mm | ||
- COO (Country of Origin):
- DE
The Printed circuit board transformer has high electrical safety and long service life properties. Several hundreds of types provide high electrical safety and long service life for printed circuit boards, household appliances, leisure electronics, heating and control technology as well as in assembly techniques. Transformers for special requirements with lower open circuit loss capacity are also available in the range.
Short circuit proof
Quality test certified per item
Excellent temperature fluctuation resistance properties
Self extinguishing cast housing and sealing mater
Related links
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 12 V ac PCB PCB Transformer CSA 1.5 VA
- Hahn 7.5 V ac PCB PCB Transformer VDE 3 VA
- Hahn 9 V ac PCB PCB Transformer VDE 2.1 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
