Hahn 24 V ac PCB PCB Transformer, CSA, UL 3 VA

Subtotal (1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 183 unit(s), ready to ship from another location
Units
Per unit
1 +£3.49

*price indicative

RS Stock No.:
288-7322
Distrelec Article No.:
302-94-665
Mfr. Part No.:
BV EI 306 3372
Brand:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Secondary Voltage

24 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Length

32.8mm

Width

27.8mm

Power

3VA

Depth

34.3mm

Weight

135g

Mount Type

PCB

Number of Pins

5

Minimum Operating Frequency

50Hz

Series

BV

Standards/Approvals

CSA, UL

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE
The compact Printed-Circuit-Board transformer that offers high-quality performance and electrical safety. With primary voltages ranging from 12V to 250V and secondary voltages from 4V to 24V, this transformer is ideal for various electronic applications, domestic appliances, and telecommunications. Its minimal size and minimal power loss make it a reliable choice for manufacturers looking for top-notch components without compromising on quality.

Provides output power up to 0.5 VA

Inherently short-circuit-proof design for added safety

Vacuum-encapsulated bobbin type with dual-chamber windings

Temperature class ta 70°C/B for reliable performance

Self-extinguishing cast housing and sealing material for enhanced safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy