Hahn 2 x 15 V PCB PCB Transformer, UL, CSA 30 VA

Subtotal (1 unit)*

£13.94

(exc. VAT)

£16.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 +£13.94

*price indicative

RS Stock No.:
288-7334
Distrelec Article No.:
302-94-738
Mfr. Part No.:
BV UI 396 0103
Brand:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Product Type

PCB Transformer

Secondary Voltage

2 x 15 V

Primary Voltage

2 x 115 V

Length

68.6mm

Width

57.7mm

Depth

36.3mm

Power

30VA

Weight

550g

Mount Type

PCB

Minimum Operating Frequency

50Hz

Series

BV

Standards/Approvals

UL, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE
The PCB transformer is designed with 1 or 2 secondary windings that can be connected in parallel or series. It is vacuum-cast using self-extinguishing materials, ensuring safety and reliability. This transformer complies with the manufacturing standard EN61558, meeting strict quality and safety requirements for electrical transformers.

External overload protection, PTC resistor or fuse, required

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy