Hahn 9 V ac PCB PCB Transformer, UL, CSA 3 VA
- RS Stock No.:
- 285-7214
- Distrelec Article No.:
- 302-94-649
- Mfr. Part No.:
- BV EI 305 2056
- Brand:
- Hahn
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.06 |
*price indicative
- RS Stock No.:
- 285-7214
- Distrelec Article No.:
- 302-94-649
- Mfr. Part No.:
- BV EI 305 2056
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 32.8mm | |
| Width | 27.8mm | |
| Power | 3VA | |
| Depth | 27.3mm | |
| Weight | 111g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 32.8mm | ||
Width 27.8mm | ||
Power 3VA | ||
Depth 27.3mm | ||
Weight 111g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The PCB transformer accepts 230 VAC input and provides two outputs of 9 VAC, each capable of delivering a maximum current of 167mA with a total power rating of 3VA. It is short-circuit proof and features a vacuum-encapsulated, bobbin-type design with double chamber windings.
Excellent resistance to temperature fluctuations
Self-extinguishing casting housing and sealing material
Related links
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
- Hahn 12 V ac PCB PCB Transformer CSA 1.5 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer VDE 2.1 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 7.5 V ac PCB PCB Transformer CSA 18 VA
